ITT / Cannon CA3101E20-15PF97

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
$ 48.42
데이터시트

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3101E20-15PF97에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet68 페이지13년 전
Datasheet56 페이지20년 전

재고 내역

3개월간의 트렌드:
+64.89%

관련 부품

Amphenol IndustrialMS3106F16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-16S-1P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
Amphenol Industrial97-3106A-16S-1P(946)
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3101A16S-1PZ
STANDARD: MIL-C-5015COMPATIBLE CONTACTS: 10-40569; 10-40599 Circular Connector
Circular MIL Spec Connector 7P SIZE 16S STRAIGHT PLUG PIN 5015

설명

유통업체에서 제공한 ITT / Cannon CA3101E20-15PF97에 대한 설명입니다.

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Pin, Crimp, Cable Mount |Itt Cannon CA3101E20-15PF97
CIRCULAR, SIZE 20, 7WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 20-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON