ITT / Cannon CA3101E18-9SA206F80

Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port Automotive
$ 69.71
데이터시트

데이터시트 및 문서

ITT / Cannon CA3101E18-9SA206F80에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet68 페이지13년 전
Datasheet56 페이지20년 전

관련 부품

ITT / CannonCA3106R18-9SWF80
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
ITT / CannonCA3106F20-15SF80
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA3106E16S-1S15
Circular ;121005-2626 ';MIL-DTL 5015 Series I
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10F006 000 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

설명

유통업체에서 제공한 ITT / Cannon CA3101E18-9SA206F80에 대한 설명입니다.

Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Socket, Crimp, Cable Mount |Itt Cannon CA3101E18-9SA206F80
CIRCULAR, SIZE 18 , 7 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-9; No. of Contacts:7; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-9; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:7

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON