ITT / Cannon CA3101E14S-9SF80

Circular Connector, CA, Cable Mount Receptacle, 2 Contacts, Crimp Socket, Threaded, 14S-9
$ 66.49
Production

데이터시트 및 문서

ITT / Cannon CA3101E14S-9SF80에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지22년 전

Farnell

재고 내역

3개월간의 트렌드:
-99.59%

공급망

Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

ITT / CannonCA3101F12S-3SF80
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol AerospaceMS3451L12S-3P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon CA3101E14S-9SF80에 대한 설명입니다.

Circular Connector, CA, Cable Mount Receptacle, 2 Contacts, Crimp Socket, Threaded, 14S-9
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Socket, Crimp, Cable Mount |Itt Cannon CA3101E14S-9SF80
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
CONN RCPT FMALE 2POS SILVR CRIMP
CIRCULAR, SIZE 14S, 2WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14S-9; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • CA3101E14S9SF80