ITT / Cannon CA3101E14S-7SBF42

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
$ 20.03
데이터시트

데이터시트 및 문서

ITT / Cannon CA3101E14S-7SBF42에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet1 페이지10년 전
Datasheet68 페이지13년 전
Datasheet56 페이지20년 전

재고 내역

3개월간의 트렌드:
-88.86%

관련 부품

Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Industrial97-4102A-14S-2P
Conn Cylindrical Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Amphenol Industrial97-4102A-20-27P
Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port
ITT / Cannon031-8717-121
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy

설명

유통업체에서 제공한 ITT / Cannon CA3101E14S-7SBF42에 대한 설명입니다.

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
ITT CANNON CA3101E14S-7SBF42Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle, 3 Contacts
CIRCULAR, SIZE 14S, 3WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • CA3101E14S7SBF42