ITT / Cannon CA3100F32-6S-B-F80

Conn MIL-C-5015 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
$ 135.72
Production

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3100F32-6S-B-F80에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지4년 전

Newark

Farnell

Master Electronics

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

관련 부품

ITT / CannonCA3100E32-6P-B-F80
Conn MIL-C-5015 Circular PIN 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 23 POS Solder Cup ST Box Mount 23 Terminal 1 Port
Conn Circular PIN 23 POS Crimp ST Wall Mount 23 Terminal 1 Port Automotive

설명

유통업체에서 제공한 ITT / Cannon CA3100F32-6S-B-F80에 대한 설명입니다.

Conn MIL-C-5015 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR, SIZE 32, 23WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 32-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234
Circular Connector, Rcpt, 32-6, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:23; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Brida |Itt Cannon CA3100F32-6SBF80

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • CA3100F32-6SBF80
  • CA3100F326SBF80