유통업체에서 제공한 ITT / Cannon CA06COM-PG14SA7S-01에 대한 설명입니다.
Circular Connector, CA-COM, Straight Plug, 7 Contacts, Crimp Socket, Threaded, 14SA-7
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Socket, Crimp, Cable Mount |Itt Cannon CA06COMPG14SA7S01
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
CA06COM-PG14SA7S-01 / 121572-0330 A / Circular
CIRCULAR, SIZE 14S, 7WAYS, SKT
CONN PLUG FMALE 7POS SILVR CRIMP
CIRCULAR, SIZE 14S, 7WAYS, SKT; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Thr