ITT / Cannon CA00COME28-12SBF80A176

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 26, Socket, Crimp, Wall Mount
데이터시트

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA00COME28-12SBF80A176에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet48 페이지12년 전
Datasheet42 페이지25년 전

관련 부품

ITT / CannonCA3100F28-12SBF80
Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port Automotive
Industrial Connector Circular
ITT / CannonCA3100E28-12SWBF80
Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port Automotive
Amphenol AerospaceMS27656T25B24P
Conn MIL-DTL-38999 Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon CA00COME28-12SBF80A176에 대한 설명입니다.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 26, Socket, Crimp, Wall Mount
CA-COM Industrial Circular Connectors
CONN RCPT FMALE 26POS GOLD CRIMP
CIRCULAR, SIZE 28, 26WAYS, SKT; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 26Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON