Technical
Continuous Drain Current (ID)200 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Fall Time3.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance45 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Breakdown Voltage60 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation360 mW
Rds On Max5 Ω
Rise Time3.2 ns
Turn-Off Delay Time5.3 ns
Turn-On Delay Time2.4 ns