CPLD 5V, SMD, 37064, TQFP100; Propagation Delay:6ns; No. of I/O Lines:69; Frequency:125MHz; Max Supply Current:10µA; Operating Temperature Range:0°C to +70°C; No. of Pins:100; Case Style:TQFP; Max Operating Temperature:70°C; Min Temperature Operating:0°C; Base Number:37; IC Generic Number:37064; IC Temperature Range:Commercial; Logic Function Number:37064; Logic IC Base Number:37; Logic IC Function:Programmable; Max Supply Voltage:5.012V; Min Supply Voltage:4.987V; Supply Voltage:5V; Termination Type:SMD; Voltage Vcc:5V; I/O Interface Standard:TTL, CMOS; No. of Gate Equivalents:2000; No. of Macrocells:64; Programmable Logic Type:CPLD