Switch, Selector, Illuminated, Dpdt, 2 Position, 5A, 250Vac; No. Of Switch Positions:2 Position; No. Of Poles:2 Pole; Angle Of Throw:90°; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Product Range:Lb Series Rohs Compliant: Yes |Idec LB6F-2T63S