Honeywell TBPDANS005PGUCV

Board Mount Pressure Sensors DIP Sngl Ax Barbless Silicon Gel Opt 5psi
$ 21.501
Production

데이터시트 및 문서

Honeywell TBPDANS005PGUCV에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet19 페이지5년 전

element14 APAC

Sager Electronics

Honeywell

Farnell

재고 내역

3개월간의 트렌드:
+135%

CAD 모델

신뢰할 수 있는 파트너로부터 Honeywell TBPDANS005PGUCV 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
Component Search Engine
심벌풋프린트
3D다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

공급망

Country of OriginMainland China
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

Pressure Sensor 0psi to 5psi Gage 4-Pin DIP Module
Board Mount Pressure Sensors DIP LowProfile Port 5 psi Gauge Gel Coat
Pressure Sensor 0psi to 15psi Gage 4-Pin DIP Module

설명

유통업체에서 제공한 Honeywell TBPDANS005PGUCV에 대한 설명입니다.

Board Mount Pressure Sensors DIP Sngl Ax Barbless Silicon Gel Opt 5psi
Pressure Sensor 0psi to 5psi Gage 4-Pin DIP Module
HONEYWELL TBPDANS005PGUCV Pressure Sensor, Unamplified, 5 psi, Gauge, Single Axial Barbed, Analogue, 5 VDC, 600 A
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount
UNAMP.;COMP.;TBP;DIP;SINGLE AXIAL BARBLESS PORT;SILICON GEL OPTION; 5 PSI; GUAGE
PRESSURE SENSOR, 5PSI, AXIAL BARBED; Operating Pressure Max: 5psi; Sensor Output: Analogue; Supply Current: 600µA; Voltage Rating: 5VDC; Port Style: Single Axial Barbed; Pressure Measurement Type: Gage
Pressure Sensor, 5Psi, Axial Barbed; Presión Operativa Máx.:5Psi; Tipo De Medida De Presión:Manométrica; Estilo De Port:Axial Sencillo, Arponado; Sensor Output:Analógica; Tensión Nominal:5Vdc; Corriente De Alimentación:600Μa |Honeywell TBPDANS005PGUCV
Basic TBP Series, Compensated/Unamplified, gage, DIP AN: single axial barbed port, gel coating, 0 psi to 5 psi Honeywell Basic Board Mount Pressure Sensors, TBP Series, Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, mV output, unamplified, temperature compensated sensor for use in medical and industrial applications. These unamplified and temperature-compensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The TBP Series is often ideal for those customers who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. They are available with several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The TBP Series measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gasses, and for Non-corrosive, nonionic liquids when the silicone gel coating option is selected. All products are designed and manufactured according to ISO 9001.

이미지

제조업체 별칭

Honeywell에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Honeywell는 다음 이름으로도 알려져 있습니다:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • TBPDANS005PGUCV.