Honeywell LSU6B

Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit Automotive
$ 361.85
Production

가격 및 재고

데이터시트 및 문서

Honeywell LSU6B에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Sager Electronics

Datasheet38 페이지7년 전

IHS

Honeywell

Electro Sonic

Arrow Electronics

재고 내역

3개월간의 트렌드:
+12.82%

공급망

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 0.3A 250VDC 16.4N Linear Screw Mount
HoneywellDTE6-2RN2
Switch Limit; Compact; Top Push Roller Lever Head; 10A; DPDT 2NO-2NC
HoneywellDTF2-2RN-RH
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 0.3A 250VDC 11.2N Linear Screw Mount

설명

유통업체에서 제공한 Honeywell LSU6B에 대한 설명입니다.

Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit Automotive
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Switch Limit; Heavy Duty Plug-In; Side Rotary Head; DPDT 2NO 2NC
SWITCH SNAP ACTION DPDT 10A 120V
Limit Switch, Dpdt, Rotary, 10A, 600Vac; Limit Switch Actuator:Side Rotary; Contact Configuration:Dpdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Operating Force Max:0.45N-M; Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSU6B
HONEYWELL MICRO SWITCH LSU6B Heavy Duty Limit Switch. More details: Heavy Duty Limit Switch, Rotary Head, No Lever, Side, 10 Amps, Contact Form 2NC/2NO DPDT Snap Action, Double Break, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 4X, 6, 6P, 12, 13, 1/2 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 65, 66, 67, Movement CW/CCW, Travel Maximum Pretravel 5 Degrees , Minimum Over Travel 70 Degrees , Differential Travel 4 Degrees , Series LSU, Operating Temp. Range 10 Degrees to 250 Degrees F, Body Material Zinc Die Cast, Width 1.88 In.
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Plug-in, Side Rotary, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

제조업체 별칭

Honeywell에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Honeywell는 다음 이름으로도 알려져 있습니다:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO