Honeywell BZE7S-2RN-PG

Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 6A 240VAC 250VDC 6.67N Linear Screw Mount
$ 315.51
Production

가격 및 재고

데이터시트 및 문서

Honeywell BZE7S-2RN-PG에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Sager Electronics

Datasheet24 페이지5년 전

IHS

Honeywell

RS (Formerly Allied Electronics)

Agility

재고 내역

3개월간의 트렌드:
+0.00%

공급망

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC

설명

유통업체에서 제공한 Honeywell BZE7S-2RN-PG에 대한 설명입니다.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 6A 240VAC 250VDC 6.67N Linear Screw Mount
Switch Limit; Compact; Top Push Button Head; 15A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 7.54mm, Wire Terminal, Top Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 15A 125V
MICRO SWITCH E7/V7 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, PG13,5 conduit MICRO SWITCH E7/V7 Series medium duty limit switches are designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the aluminum housings enhances the durability of the product in most applications. The E7/V7 family of switches incorporates the Honeywell MICRO SWITCH BZ switch element. The sealed (plungers with boots) E7 Series are preferred for applications where there could be exposure to liquid and/or particulate environments. The unsealed V7 Series are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of the limit switch permits installation where there is limited space available on equipment. The SPDT E7/E7S/V7/E9 Series of catalog listings are certified to CE and CSA for world-wide applications. While the DPDT E7/E7S/V7/E9 Series of catalog listings are certified to CE for many applications.

제조업체 별칭

Honeywell에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Honeywell는 다음 이름으로도 알려져 있습니다:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • BZE7S2RNPG