Honeywell BZ-2RDS-A2-S

Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 15A 250VAC 5.28N Screw Mount Screw
$ 33.978
Production

데이터시트 및 문서

Honeywell BZ-2RDS-A2-S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

TME

Datasheet20 페이지7년 전

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Sager Electronics

재고 내역

3개월간의 트렌드:
-9.51%

공급망

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

관련 부품

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal

설명

유통업체에서 제공한 Honeywell BZ-2RDS-A2-S에 대한 설명입니다.

Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 15A 250VAC 5.28N Screw Mount Screw
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 480VDC, 1.57mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded
Basic / Snap Action Switches 15A @ 259 VAC SPDT Plunger Screw
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Overtravel Plunger; Operating Force:19ozf; Contact Voltage AC:480V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:500mA; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Operating Force:5.28N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Overtravel Plunger; Operating Force Max:19ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
Honeywell BZ-2RDS-A2-S Large Basic Switch. Honeywell MICRO SWITCH Large Basic Switch, Premium Standard, Series: BZ Series, 250 VAC, 15 A, 50/60 Hz Frequency, SPDT Contact Configuration, 15 A at 250 VAC Contact, 1 Pole, 100000 mOhm Closed Contact Resistance, Snap Action, Overtravel Plunger Actuator, Thread Connection, 2 in L x 0.7 in W x 1 in H Size, 20000000 Cycles Operating Cycles, -55 to 85 deg C Operating, Phenolic. Additional Description: HONW-BZ-2RDS-A2-S (N) LARGE BASIC SWITCH SINGLE POLE DOUBLE THROW CIRCUITRY, 15 A AT 250 VAC, OVERTRAVEL PLUNGER ACTUATOR, 3,61 N - 5,28 N [13 OZ - 19 OZ] OPERATING FORCE, SILVER CONTACTS, SCREW TERMINATION, CE, CSA, DEMKO.
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 3,61 N - 5,28 N [13 oz - 19 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

제조업체 별칭

Honeywell에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Honeywell는 다음 이름으로도 알려져 있습니다:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • BZ2RDS-A2-S