새 소식: 개편된 환경에서 적합한 부품을 더 빠르게 찾아보세요.

자세히 알아보기

Honeywell AML24EBA2DC01

Switch Rocker ON None ON 4PDT Quick Connect/Solder Rocker
$ 234.754
Production

가격 및 재고

데이터시트 및 문서

Honeywell AML24EBA2DC01에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet75 페이지6년 전

Sager Electronics

Master Electronics

JRH Electronics

Agility

공급망

Lifecycle StatusProduction (Last Updated: 8 months ago)

관련 부품

HoneywellAML24EBA3DC05
ROCKER SWITCH, POWER-DUTY, 4PDT, 3 POS, GOLD CONTACTS, NON-LIGHTED, RECTANGLE
C&K Components7401J1CBE2
Switch Rocker ON None ON 4PDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk

설명

유통업체에서 제공한 Honeywell AML24EBA2DC01에 대한 설명입니다.

Switch Rocker ON None ON 4PDT Quick Connect/Solder Rocker
Rocker Switches AML24 ROCKER SWITCH 4PDT 2POS NONLIGHTED
Rocker Switch, 4PDT, Momentary, 0.1A, 125VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
AML24 Series Rocker Switch, 4PDT, 2 position, Gold Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

제조업체 별칭

Honeywell에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Honeywell는 다음 이름으로도 알려져 있습니다:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO