Honeywell 4TL1-21K

Switch Toggle; Pull-to-Unlock; 20A/28V DC; 4PST; On-Off
$ 107.062
Production

가격 및 재고

데이터시트 및 문서

Honeywell 4TL1-21K에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet14 페이지9년 전

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

Factory Futures

재고 내역

3개월간의 트렌드:
-100%

공급망

Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

Honeywell4TL1-21
Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell4TL1-2D
Switch Toggle N.O./N.C. 4PDT Pull-to-Unlock Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount
Honeywell4TL1-12
Toggle Switch, 4Pst, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Honeywell4TL1-2G
Switch Toggle; Pull-to-Unlock; 20A/28V DC; 4PST; On-Off
Honeywell4TL1-2F
Switch Toggle OFF ON 4PST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell4TL1-6
Toggle Switch, 4PST, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded

설명

유통업체에서 제공한 Honeywell 4TL1-21K에 대한 설명입니다.

Switch Toggle; Pull-to-Unlock; 20A/28V DC; 4PST; On-Off
Switch Toggle None OFF ON 4PST Pull-to-Unlock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS24660-24K MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

제조업체 별칭

Honeywell에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Honeywell는 다음 이름으로도 알려져 있습니다:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 4TL121K