HIROSE ELECTRIC FX18-60S-0.8SV15

Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Receptacle, 60, 0.8 Mm
$ 6.042
Production

가격 및 재고

데이터시트 및 문서

HIROSE ELECTRIC FX18-60S-0.8SV15에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet16 페이지8년 전

Farnell

element14 APAC

Electro Sonic

Master Electronics

재고 내역

3개월간의 트렌드:
+50.07%

CAD 모델

신뢰할 수 있는 파트너로부터 HIROSE ELECTRIC FX18-60S-0.8SV15 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
EE Concierge
심벌풋프린트
SnapEDA
풋프린트
3D다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

공급망

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

관련 부품

Conn Board to Board RCP 60 POS 0.635mm Solder ST SMD Embossed T/R
HIROSE ELECTRICFX8C-60S-SV5(91)
Conn Board to Board RCP 60 POS 0.6mm Solder ST SMD Tube
HIROSE ELECTRICFX8-60S-SV(21)
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICFX6-60S-0.8SV2(71)
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
SpeedStack Vertical Receptacle, 0.80mm Pitch, 4.10mm Height, 60 Circuits, UL94V-0, Black
TE Connectivity5-5179010-2
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount

설명

유통업체에서 제공한 HIROSE ELECTRIC FX18-60S-0.8SV15에 대한 설명입니다.

Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Receptacle, 60, 0.8 Mm
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD Tray
Board to Board & Mezzanine Connectors 0.8MM 60P RCPT VERT SMT SV15 TYPE
[FunctionMAX™]High Speed Transmission, 0.8mm Pitch for PCB Connections
Hirose SCT
Hirose 0.8mm60p , FunctionMAX FX18
FX18 0.8mm SMT BTB receptacle, 60P
RS APAC
CONNECTOR, RCPT, 60POS, 2ROW, 0.8MM; Pitch Spacing: 0.8mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: FunctionMAX FX18 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: G

제조업체 별칭

HIROSE ELECTRIC에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. HIROSE ELECTRIC는 다음 이름으로도 알려져 있습니다:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L