HARTING Elektronik 19370031250

Housings surface mounting 3 A zinc die-cast powder-coated IP65 / IP67
$ 84.101
Production

데이터시트 및 문서

HARTING Elektronik 19370031250에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지2년 전

element14 APAC

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

재고 내역

3개월간의 트렌드:
-13.49%

공급망

Country of OriginRomania
Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

TE Connectivity / AMP1-1102100-7
Connector Accessories Housing Die Cast Zinc Alloy Silver Gray Finish Loose Piece
TE Connectivity1106404-1
Connector Accessories Housing Die Cast Aluminum Silver Gray Finish Loose Piece
AmphenolFS1-SF2-14E1
Connector Accessories 52 POS Cage 2 Ports 0 Deg With EMC Gasket Zinc Alloy Nickel Finish Tray
AmphenolFS1-S02-14E1
FS RoHS Compliant 2010 Board Guide EMI Shielded Cage, Ganged (1 x 2) Connector
AmphenolFS1-SF1-14E1
Connector Accessories 26 POS Cage 1 Port 0 Deg With EMC Gasket Zinc Alloy Nickel Finish Tray

설명

유통업체에서 제공한 HARTING Elektronik 19370031250에 대한 설명입니다.

Housings surface mounting 3 A zinc die-cast powder-coated IP65 / IP67
Heavy Duty Power Connectors SURFACE MOUNTING HSG OPEN 1 SIDE ENTRY
HARTING 19370031250 HAN 3M-ASGW-QB-M20 HOUSINGS,SURFACE MOUNTING,
Harting 19 37 003 1250 Socket Enclosure 1pc Key Attributes
RECT CONNECTR HOOD, SIZE 0.125, WT 80.00 G, ZINC DIE-CAST
HEAVY DUTY HOUSING, 3A, 1 LEVER, ZINC
3A MARINE SURFACE MOUNT HOUSIN
Heavy Duty Housing, 3A, 1 Lever, Zinc; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Zinc Body; Locking Type:1 Lever; Rectangular Shell Size:3A; For Use With:Harting Han M Series Heavy Duty Connectors; Product Rohs Compliant: Yes |Harting 19370031250

제조업체 별칭

HARTING Elektronik에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. HARTING Elektronik는 다음 이름으로도 알려져 있습니다:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 19 37 003 1250
  • 19-37-003-1250
  • 1937-003-1250