HARTING Elektronik 09675157675

15 Way Through Hole Mount Waterproof Pcb D-sub Connector Plug, 2.74MM Pitch
$ 33.773
Production

가격 및 재고

데이터시트 및 문서

HARTING Elektronik 09675157675에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet3 페이지3년 전

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
-51.02%

공급망

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747872-8
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity1-5747872-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
HARTING Elektronik09 65 262 6812
Standard D Sub Connector, Right Angle, D Sub Pcb Connectors, Da, Plug, 15, Metal Body, Solder Rohs Compliant: Yes |Harting 09 65 262 6812
ITT / CannonDAM15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616713
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

설명

유통업체에서 제공한 HARTING Elektronik 09675157675에 대한 설명입니다.

15 WAY THROUGH HOLE MOUNT WATERPROOF PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
D-Sub IP67 Male connector With rear plastic mounting plate Wave soldering termination Rated current 5A
D-Sub Ip67 15Pin Male, Straight Solder Pins, Rear Plastic Mounting, W/ 4-40Unc Thread, Board Locks, Pls4 Rohs Compliant: Yes |Harting 09675157675
D-SUB CONN, PLUG, 15POS, TH; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: -; Connector Body Material: Brass Body; Contact Material: Copper Alloy; Contact Plat

제조업체 별칭

HARTING Elektronik에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. HARTING Elektronik는 다음 이름으로도 알려져 있습니다:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 0967-515-7675
  • 9675157675