HARTING Elektronik 09670008158

Connector Contact, pin, crimp Terminal Rohs Compliant: Na |Harting 09670008158
$ 963.694
Production

데이터시트 및 문서

HARTING Elektronik 09670008158에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지11년 전

Burklin Elektronik

재고 내역

3개월간의 트렌드:
-64.84%

공급망

Country of OriginLatvia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

설명

유통업체에서 제공한 HARTING Elektronik 09670008158에 대한 설명입니다.

Connector Contact, pin, crimp Terminal Rohs Compliant: Na |Harting 09670008158
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.25
Harting DSUB-ME-CR-KON AWG20-24AFS2L10.000 - 09670008158
MALE CRIMP D-SUB CONNECTOR CONTACT, GOLD PLATED, 24 - 20 AWG
Connector Accessory, Contact, Brass
D SUB CONTACT, PIN, 24-20AWG, CRIMP
D-SUB STAMPED MALE CONTACT FOR
D SUB CONTACT, PIN, 24-20AWG, CRIMP; For Use With: Harting D-Sub Crimp Connectors; Contact Gender: Pin; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG;

제조업체 별칭

HARTING Elektronik에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. HARTING Elektronik는 다음 이름으로도 알려져 있습니다:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 9670008158