HARTING Elektronik 09452151107

Modular Connectors / Ethernet Connectors RJI IP67HAN3A GENDER CHANGER STR. MET
$ 77.06
Production

데이터시트 및 문서

HARTING Elektronik 09452151107에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지4년 전

Burklin Elektronik

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
+74.29%

공급망

Lifecycle StatusProduction (Last Updated: 1 month ago)

관련 부품

Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsC091 31C008 100 2
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsT 3506 000
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity206433-1
Circular Connector, Circular Industrial, CPC Series 2, Panel Mount Receptacle, 8 Contacts
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

설명

유통업체에서 제공한 HARTING Elektronik 09452151107에 대한 설명입니다.

Modular Connectors / Ethernet Connectors RJI IP67HAN3A GENDER CHANGER STR. MET
RJ45 Double coupling incl. installation frame metal Size Hanreg 3 A Contacts 8
Ethernet & Telecom Connectors RJI IP67HA
Connector RJ Straight Zinc Die Cast Gray
Harting Han3A RJ45 Cat5 coupler 8p - 09452151107
HAN 3 A RJ45 PANEL FEED-THRO UGH DOUBLE COUPLING META
Harting RJI IP67 HAN3A GENDER CHANGER STR. META
Han 3A RJ45 Cat5 Metal Double Coupling Housing
CAT5 RJ45 MALE COUPLER 1 PORT UTP HAN3A RJ45 SERIES
ADAPTER, RJ45 8P JACK-JACK, CAT5; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:Han 3A Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

제조업체 별칭

HARTING Elektronik에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. HARTING Elektronik는 다음 이름으로도 알려져 있습니다:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 0945-215-1107
  • 9452151107