HARTING Elektronik 09210253101

Harting 09 21 025 3101 Han® 25 D Female 25 Pin Crimp Terminal 0.14-2.5mm²
$ 13.52
Production

데이터시트 및 문서

HARTING Elektronik 09210253101에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Burklin Elektronik

Datasheet2 페이지3년 전

Farnell

HQonline

Newark

ODG (Origin Data Global)

재고 내역

3개월간의 트렌드:
-23.01%

공급망

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

TE Connectivity2-1103011-3
Rectangular Power Connector, 25 Contact(s), Female, Crimp Terminal
TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
TE Connectivity1658687-1
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
Header Connector, hybrid, plug,0+24 Contacts, skt, crimp Terminal, guide Slot |Molex 43275-1024
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame

설명

유통업체에서 제공한 HARTING Elektronik 09210253101에 대한 설명입니다.

Harting 09 21 025 3101 Han® 25 D Female 25 Pin Crimp Terminal 0.14-2.5mm²
Heavy Duty Connector Insert, 25+Pe, Less Contacts, Han D Series, 26, 3, Receptacle, 16A Rohs Compliant: Yes |Harting 0921 025 3101
Socket insert, Han D 40-pin Cross-section: 0.14...1.5 mm² Gender of contacts: Female Gender of housing: Male Series: Han D® Size: 16B Termination type: Crimp Connection Poles: 40 Rated voltage: 250 VAC / 300 VDC
INSERT, FEMALE, HAN25D, CRIMP; Product Range: Han D Series; Heavy Duty Connector Type: Insert; No. of Contacts: 25 Contacts; Rectangular Shell Size: 16A; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts Not

제조업체 별칭

HARTING Elektronik에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. HARTING Elektronik는 다음 이름으로도 알려져 있습니다:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • -9210253101
  • 09 21 025 3101
  • 09-21-025-3101
  • 09.21.025.3101
  • 0921 025 3101
  • 0921-025-3101
  • 09210253101.
  • 9210253101