HARTING Elektronik 09140043141

Connector; Power; Heavy Duty; MOD FOR FEMALE CON HAN CC 4 CRIMP CON
$ 6.455
Production

데이터시트 및 문서

HARTING Elektronik 09140043141에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지2년 전

HQonline

ODG (Origin Data Global)

Burklin Elektronik

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
+39.24%

공급망

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-03-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172330-1
TE Connectivity 172330-1 Connector Power 4 Contacts Male Unshrouded Crimp
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex® Bag

설명

유통업체에서 제공한 HARTING Elektronik 09140043141에 대한 설명입니다.

Connector;Power;Heavy Duty;MOD FOR FEMALE CON HAN CC 4 CRIMP CON
Harting Han CC Protected module, crimp fema - 09140043141
Hanreg CC Protected module female 4 contacts 40 A 830 V
Rectangular Connector, 4 Contact(s), Female
Rectangular Connector Insert,40 A
Bush insert, 4-pole Operating temperature: -40...+125 °C Gender of contacts: Female Gender of housing: Male Pole no.: 4 Series: Han Modular® Termination type: Crimp Connection Rated voltage: 830 VAC/DC
MODULE, 4WAY, FEMALE, CC PROTECTED; Connector Type:Rectangular; Gender:Socket; Ways, No. of:4; Termination Method:Crimp; Series:HAN; Contact Style:Socket; Approval Bodies:UL, CSA Recognised; Contact Resistance:1mohm; Current Rating:40A; Flammability Rating:UL94V-0; Insulation Resistance:10Mohm; Material:Polycarbonate; Max Operating Temperature:+125°C; Min Temperature Operating:-40°C; No. of Contacts:4; No. of Mating Cycles:500; Standard:DIN EN 61984; Voltage Rating, AC:830V; Voltage, Working:830V; Degree of Pollution:3

제조업체 별칭

HARTING Elektronik에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. HARTING Elektronik는 다음 이름으로도 알려져 있습니다:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 0914-004-3141
  • 9140043141