HARTING Elektronik 09100032606

Rectangular Connector Insert, Wt 14.00 G, Male, 3 Contacts, Han 1A Series
$ 6.775
Production

가격 및 재고

데이터시트 및 문서

HARTING Elektronik 09100032606에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet3 페이지3년 전

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
-2.66%

공급망

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

설명

유통업체에서 제공한 HARTING Elektronik 09100032606에 대한 설명입니다.

RECTANGULAR CONNECTOR INSERT, WT 14.00 G, MALE, 3 CONTACTS, HAN 1A SERIES
Conn Rectangular M 3Signal/1Ground POS Screw ST Panel Mount Han® 1A
1A 3PE male screw insert for locking lever
Rectangular Connector, 4 Contact(s), Male
Insert Male L Bracket 10A 3pol + PE s m
HARTING 09100032606 ヘビーデューティパワーコネクタインサート
Rectangular Connector Insert,10 A
HEAVY DUTY INSERT, PLUG, 3+PE, 10A;
1A 3+PE MALE SCREW INSERT LLEVER
RECTANGULAR PWR INSERT, PIN, 4POS; Product Range:Han Series; Heavy Duty Connector Type:Insert; No. of Contacts:3+PE Contacts; Rectangular Shell Size:1A; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:10A RoHS Compliant: Yes
Series = Han 1A / For Shell Size = 1A / Positions = 3 / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CSA / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.75 / Suitable for = Han Industrial Connector

제조업체 별칭

HARTING Elektronik에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. HARTING Elektronik는 다음 이름으로도 알려져 있습니다:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 0910-003-2606
  • 09100032606.