Hammond 1591LF2BK

ABS enclosure, (L x W x H) 84 x 56 x 36 mm, black (RAL 9005), IP54, 1591LF2BK
$ 6.72
Production

가격 및 재고

데이터시트 및 문서

Hammond 1591LF2BK에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Master Electronics

Datasheet3 페이지11년 전

TME

Electro Sonic

Burklin Elektronik

DigiKey

재고 내역

3개월간의 트렌드:
-15.00%

공급망

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

관련 부품

Hammond1591LF2SBK
Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Black Bottom Flange General Purpose ABS
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-790
Enclosure 1.50 in. H x 2.00 in. W x 3.00 in. D Non-Metallic Black ABS
Bud IndustriesCU-793-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.1 X 2.23 X 2IN, STYLE E SERIES

설명

유통업체에서 제공한 Hammond 1591LF2BK에 대한 설명입니다.

ABS enclosure, (L x W x H) 84 x 56 x 36 mm, black (RAL 9005), IP54, 1591LF2BK
Hammond 1591LF2BK Multipurpose FRABS Enclosure Flange Base 85 x 56 x 39 Black
Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Black Bottom Flange Flame Retardant
ENCLOSURE, ABS, FLANGED, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 39mm; External Width - Metric: 56mm; External Depth - Metric: 85mm; IP Rating: IP54; Body Colour: Black; NEMA Rati

제조업체 별칭

Hammond에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Hammond는 다음 이름으로도 알려져 있습니다:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM