유통업체에서 제공한 Fluke FLUKE-I2500-18에 대한 설명입니다.
IFLEX 2500A PROBE 18IN Test Probe Type:Multimeter Test Probe Functions:Current For Use With:DMMs
Meter Side Connector:-; Probe Side Connector:Flexible Cord Probe; Current Range Max:2.5kA; Current Range Min:100mA; For Use With:Fluke Meters; Product Range:-; Accuracy:3%; Current Probe Range:100 mA to 2.5 kA RoHS Compliant: Yes
Suitable for = Fluke Meters / Probe Side Connector = Current Probe Cord / Meter Side Connector = 1.8 m with Safety Plug / Current Measuring Range = 2.5 kA / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Cable Length m = 1.8