유통업체에서 제공한 Fluke FLK-1662 DE에 대한 설명입니다.
Fluke FLK-1662 DE Electrical tester
MULTIFUNCTION TESTER, 500V, W/MEM DE;
Tester Type = Multifunction / Insulation Resistance Min. MOhm = 20 / Insulation Resistance Max. GOhm = 1 / Insulation Resistance Resolution = 0.01 MOhm ... 1 MOhm / Other Measuring Ranges = AC Voltage Measurement: 500 V / Other Measuring Ranges = Continuity Testing (RLO): 20 ... 2000 Ohm / Other Measuring Ranges = Loop & Line Impedance: 10 Ohm / 0.001 Ohm / High Current MOhm Mode / Other Measuring Ranges = Prospective Earth Fault Current, PSC Test: 1000 A / 10 kA (50 kA) / Other Measuring Ranges = Tripping Speed Test: RCD Type G: 310 / 50 ms / Other Measuring Ranges = RCD Type S: 510 / 160 ms / Other Measuring Ranges = RCD Trip Current Measurement / Ramp Test: Type G: 300 ms/Step / Other Measuring Ranges = Type S: 500 ms / Step / Test Voltage kV = 1 / Test Current mA = 1 / Display Type = LCD / Safety Category = CAT III 500 V / Safety Category = CAT IV 300 V / Protection Rating = IP40 / Power Plug = DE Type F (CEE 7/4) Plug / Measuring Functions = Voltage & Frequency / Measuring Functions = Wiring Polarity Checker / Measuring Functions = Insulation Resistance / Measuring Functions = Continuity & Resistance Measure Motor Windings / Measuring Functions = Loop & Line Resistance / Measuring Functions = Prospective Earth Fault Current (PEFC/IK) / Measuring Functions = Prospective Short-Circuit Current (PSC/IK) / Measuring Functions = RCD Switching Time / Measuring Functions = RCD Tripping Level (Ramp Test) / Measuring Functions = Measures Trip Time & Current / Measuring Functions = RCD Variable Current / Measuring Functions = Automatic RCD Test Sequence / Measuring Functions = Phase Sequence Indicator