SC5272 SMP male hermetically sealed terminal smooth bore connector from Fairview Microwave has an interface type of .050 inch pin and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 40 GHz.SMP male hermetically sealed terminal smooth bore RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMP terminal connector has a kovar body with gold plating. Our SC5272 SMP connector uses beryllium copper contact and a gold plating material. This SMP male hermetically sealed terminal smooth bore RF connector is RoHS compliant, you can find this SMP male hermetically sealed terminal smooth bore connector datasheet specifications above.Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male .050 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.