Technical
Clock Edge Trigger TypeNegative Edge
Frequency80 MHz
High Level Output Current-1 mA
Low Level Output Current20 mA
Max Operating Temperature70 °C
Max Supply Current19 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Voltage (DC)5 V
Number of Bits2
Number of Circuits2
Number of Input Lines2
Number of Output Lines1
PolarityNon-Inverting
Propagation Delay7 ns
Temperature GradeCommercial