유통업체에서 제공한 EDAC 341-020-520-201에 대한 설명입니다.
341 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator
341 SERIES (.100 (2.54MM) CON CARD EDGE CONNECTOR
CONN EDGE DUAL FMALE 20POS 0.100
Card Edge Conn, Dual, 20Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:20 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 341-020-520-201