EBM-Papst 4312NHH

DC Fans Tubeaxial Fan, 119x32mm, 12VDC, 147CFM, 9.3W, 3600RPM, Ball Bearing, IP20 Rated
$ 43.219
Production

가격 및 재고

데이터시트 및 문서

EBM-Papst 4312NHH에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet4 페이지7년 전

Farnell

element14 APAC

Master Electronics

Sager Electronics

재고 내역

3개월간의 트렌드:
-29.46%

공급망

Country of OriginGermany
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

EBM-Papst8412NH
DC Fan Axial Ball Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
DC Blower Ball Bearing 12V 0.72A 8.6W 3600RPM 30.5CFM 55.8dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 16.9CFM 28dB (60 X 60 X 25mm)
DC Fan Axial Ball Bearing 12V 6V to 13.8V 14.83CFM 27dB 60 X 60 X 20mm
DC Fan Axial Ball Bearing 12V 6V to 13.8V 14.83CFM 27dB 60 X 60 X 20mm
DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart

설명

유통업체에서 제공한 EBM-Papst 4312NHH에 대한 설명입니다.

DC Fans Tubeaxial Fan, 119x32mm, 12VDC, 147CFM, 9.3W, 3600RPM, Ball Bearing, IP20 Rated
DC Fan Axial Ball Bearing 12V 6V to 14.4V 147.14CFM 51dB 119 X 119 X 32mm
Dc Axial Fan, 119 X 32Mm, 12V, 51Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:147Cfm; Noise Rating:51Dba; Power Rating:8.3W; Current Rating:-Rohs Compliant: Yes |Ebm-Papst 4312NHH
Current Rating Max. A = 1 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3600 / Flow Rate m³/h = 250 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 370 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 51 / Depth mm = 32

제조업체 별칭

EBM-Papst에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. EBM-Papst는 다음 이름으로도 알려져 있습니다:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 4312 NHH
  • 4312NHH.