POWER SUPPLY, 4CH, 300V, 5A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 4 Output; Output Voltage Min: 0V; Output Voltage Max: 300V; Output Cu; Available until stocks are exhausted Alternative available
Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Output Voltage 3 Max. V = 300 / Output Voltage 4 Max. V = 300 / Outputs = 4 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 5 / Output Current 2 Max. A = 5 / Output Current 3 Max. mA = 500 / Output Current 4 Max. mA = 500 / Output Type 1 = Adjustable / Output Type 2 = Adjustable / Output Type 3 = Adjustable / Output Type 4 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 2 Years / Programmable = No