Technical
Collector Base Voltage (VCBO)180 V
Collector Emitter Breakdown Voltage160 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)160 V
Continuous Collector Current200 mA
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min30
Max Breakdown Voltage160 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)160 V