Eaton 170M3623

Fuse Square Body 630A 700V Bolt Flat 50 X 59 X 45mm Carton CSA/UL
$ 563.68
Production

가격 및 재고

DistributorSKUMinPkg
Newark170M362306

데이터시트 및 문서

Eaton 170M3623에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet4 페이지17년 전

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

공급망

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

Eaton Bussmann High Speed Square Body FUSE 800A 690V 2BKN/50 AR UC - 170M5464
Eaton Bussmann High Speed Square Body FUSE 700A 690V 1FU/115 AR UC - 170M4717
Eaton Bussmann High Speed Square Body FUSE 700A 690V 1BN/50 AR UC - 170M4417

설명

유통업체에서 제공한 Eaton 170M3623에 대한 설명입니다.

Fuse Square Body 630A 700V Bolt Flat 50 X 59 X 45mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 630A 690V 1*FU/78 AR UC - 170M3623
Electric Fuse, 630A, 700VAC, 700VDC, 200000A (IR), Inline/holder
FUSE SQ 630A 700VAC RECTANGULAR
690V 48500A2S 630A , 50mm*59mm
COOPER BUSSMANN 170M3623 Fuse, 630A, 170M, 690VAC (IEC), 700VAC (UL). More details: Fuse, 630 Fuse Amps, Nonindicating, 170M Series, 690VAC (IEC), 700VAC (UL) Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On Square Body, European, Interrupt Rating 200kA, Length 50mm, Depth 45mm, Width 45mm, Standards CE, IEC 60269 Part 4, UL Recognized

제조업체 별칭

Eaton에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Eaton는 다음 이름으로도 알려져 있습니다:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN