Cinch Connectivity Solutions CN1021A14G03P10-040

Conn Circular PIN 3 POS ST Flange Mount 3 Terminal 1 Port Medical
데이터시트

가격 및 재고

데이터시트 및 문서

Cinch Connectivity Solutions CN1021A14G03P10-040에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet21 페이지23년 전

관련 부품

Amphenol IndustrialMS3112E12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3112E12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3116F12-3S
connector, metal circular, str plug w/cable clamp, size 12, 3#16 solder socket cont
AmphenolPT02A-12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A14S-1S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

설명

유통업체에서 제공한 Cinch Connectivity Solutions CN1021A14G03P10-040에 대한 설명입니다.

Conn Circular PIN 3 POS ST Flange Mount 3 Terminal 1 Port Medical
CIRCULAR, SIZE 14, 3WAY, PIN (L/C); Product Range: CN1021 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Ba
Circular Connector, Receptacle, Size 14, 3 Position, wall; Rango De Producto:Serie Mil-C-26500; Género:Receptáculo Eléctrico; Núm. De Posiciones:3; Contacto, Género:Pin; Conector, Montaje:Brida; Disposición De Insercción:14-3 |Cinch Connectivity Solutions CN1021A14G03P10-040

이미지

제조업체 별칭

Cinch Connectivity Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Cinch Connectivity Solutions는 다음 이름으로도 알려져 있습니다:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL