Cinch Connectivity Solutions CN0966B24G61P6Y140

Conn Circular PIN 61 POS ST Cable Mount 61 Terminal 1 Port
$ 375.87
데이터시트

데이터시트 및 문서

Cinch Connectivity Solutions CN0966B24G61P6Y140에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet21 페이지23년 전

재고 내역

3개월간의 트렌드:
-57.46%

관련 부품

Amphenol AerospaceTV06RW-25-61S
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 61 Contacts
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Amphenol AerospaceD38999/26JJ61JN
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

설명

유통업체에서 제공한 Cinch Connectivity Solutions CN0966B24G61P6Y140에 대한 설명입니다.

Conn Circular PIN 61 POS ST Cable Mount 61 Terminal 1 Port
CIRCULAR, SIZE24, 61WAY, PIN; Product Range: CN0966 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 24Y61; Con
Circular, Plug, 24-61P, Cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Contactos:61; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Contacto, Material:Cobre |Cinch Connectivity Solutions CN0966B24G61P6Y140

제조업체 별칭

Cinch Connectivity Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Cinch Connectivity Solutions는 다음 이름으로도 알려져 있습니다:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL