Cinch Connectivity Solutions CN0966B10G20S6-200

Circular Connector, Mil-C-26500 Series, Plug, 2, Socket, Crimp, Cable Mount
Production

가격 및 재고

데이터시트 및 문서

Cinch Connectivity Solutions CN0966B10G20S6-200에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet22 페이지6년 전
Datasheet22 페이지6년 전

Farnell

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Amphenol IndustrialMS3126F20-41S
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06SE-14-19S(SR)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG

설명

유통업체에서 제공한 Cinch Connectivity Solutions CN0966B10G20S6-200에 대한 설명입니다.

Circular Connector, Mil-C-26500 Series, Plug, 2, Socket, Crimp, Cable Mount
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 2 POS ST Cable Mount 2 Terminal 1 Port
CIRCULAR, SIZE10, 20WAY, SKT; Product Range: CN0966 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 10-20; C

제조업체 별칭

Cinch Connectivity Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Cinch Connectivity Solutions는 다음 이름으로도 알려져 있습니다:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL