Cinch Connectivity Solutions C48-16R24Y57S6-402

Conn Circular SKT 57 POS Crimp ST Cable Mount 57 Terminal 1 Port Medical
데이터시트

가격 및 재고

데이터시트 및 문서

Cinch Connectivity Solutions C48-16R24Y57S6-402에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet21 페이지23년 전

관련 부품

Amphenol IndustrialPT06SE-20-41S(SR)
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialMS3126F20-41S
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol Aerospace21-033385-051
21-033385-051 Rohs Compliant: Yes |Amphenol Aerospace 21-033385-051.
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy

설명

유통업체에서 제공한 Cinch Connectivity Solutions C48-16R24Y57S6-402에 대한 설명입니다.

Conn Circular SKT 57 POS Crimp ST Cable Mount 57 Terminal 1 Port Medical
CIRCULAR, SIZE 24, 57WAY, SKT; Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 57Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 24Y57; Con
Circular, Plug, 24-57S, Cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Contactos:57; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Contacto, Material:Cobre |Cinch Connectivity Solutions C48-16R24Y57S6-402

제조업체 별칭

Cinch Connectivity Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Cinch Connectivity Solutions는 다음 이름으로도 알려져 있습니다:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL