Cinch Connectivity Solutions C48-16R18-14P6-102

Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Medical
$ 123.9
Production

데이터시트 및 문서

Cinch Connectivity Solutions C48-16R18-14P6-102에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet6 페이지13년 전

Farnell

재고 내역

3개월간의 트렌드:
-100%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive
Circular Connector, CA-B Series, Straight Plug, 14 Contacts, Crimp Pin, Reverse Bayonet, 20-27
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive
Circular Connector, GT Series, Straight Plug, 14 Contacts, Crimp Socket, Reverse Bayonet, 20-27
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06SE-14-15P(LC)
Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

설명

유통업체에서 제공한 Cinch Connectivity Solutions C48-16R18-14P6-102에 대한 설명입니다.

Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Medical
26500 14C 14#16 Pin Plug |Cinch Connectivity Solutions C48-16R18-14P6-102
MIL Series Connector, 14 Contact(s), Male, Plug
CONN PLUG MALE 14POS GOLD CRIMP
CIRCULAR, SIZE 18, 14WAY, PIN; Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 18-14; Connec

제조업체 별칭

Cinch Connectivity Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Cinch Connectivity Solutions는 다음 이름으로도 알려져 있습니다:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • C4816R1814P6102