Cinch Connectivity Solutions C48-10R18-8P6-106

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 118.4
Production

가격 및 재고

데이터시트 및 문서

Cinch Connectivity Solutions C48-10R18-8P6-106에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet6 페이지13년 전

Farnell

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Amphenol IndustrialPT02SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT06SE-12-10S(SR)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3122E14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

설명

유통업체에서 제공한 Cinch Connectivity Solutions C48-10R18-8P6-106에 대한 설명입니다.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Medical
26500 8C 8#12 Pin Recp |Cinch Connectivity Solutions C48-10R18-8P6-106
CONN RCPT HSNG MALE 8POS PNL MT
CIRCULAR, SIZE 18, 8WAY, PIN; Product Range: C48 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; In

제조업체 별칭

Cinch Connectivity Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Cinch Connectivity Solutions는 다음 이름으로도 알려져 있습니다:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • C4810R188P6106