Cinch Connectivity Solutions C48-10R14-7S6-402

Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port Medical
$ 142.6

가격 및 재고

관련 부품

Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 7 Size 16 Pin Cont, Sealed
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27499E10B99S
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialGTC030-16S-1P-A24
Conn Heavy-Duty Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

설명

유통업체에서 제공한 Cinch Connectivity Solutions C48-10R14-7S6-402에 대한 설명입니다.

Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port Medical
26500 7C 7#16 S By Recp Wc |Cinch Connectivity Solutions C48-10R14-7S6-402
Anodized MIL-DTL-26500C48 Non-RoHS Compliant Environment Sealed Circular Connector -55C~200C 50.0muin 1.27mum
CONN RCPT FMALE 7POS GOLD CRIMP

제조업체 별칭

Cinch Connectivity Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Cinch Connectivity Solutions는 다음 이름으로도 알려져 있습니다:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • C4810R147S6402