Cinch Connectivity Solutions C48-06R18-31S8-102

MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Production

데이터시트 및 문서

Cinch Connectivity Solutions C48-06R18-31S8-102에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet6 페이지13년 전

Farnell

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Female Plug 31 Contacts #20 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1F3201
Amphenol AerospaceD38999/26WD35SA
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 37 Contacts
Amphenol AerospaceD38999/26WF32SA
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Amphenol AerospaceD38999/26WD35SB
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 37 Contacts

설명

유통업체에서 제공한 Cinch Connectivity Solutions C48-06R18-31S8-102에 대한 설명입니다.

MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Medical
Circular Connector, Mil-C-26500 Series, Plug, 31, Socket, Crimp, Cable Mount |Cinch Connectivity Solutions C48-06R18-31S8-102
CIRCULAR, SIZE 18, 31WAY, SKT; Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 31Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 18-31; Co

제조업체 별칭

Cinch Connectivity Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Cinch Connectivity Solutions는 다음 이름으로도 알려져 있습니다:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL