Cinch Connectivity Solutions C48-00R18-11P8-406

Conn Circular PIN 11 POS Crimp ST Flange Mount 11 Terminal 1 Port
데이터시트

가격 및 재고

데이터시트 및 문서

Cinch Connectivity Solutions C48-00R18-11P8-406에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet21 페이지23년 전

관련 부품

Amphenol IndustrialMS3112E18-11S
Circular Connector, MIL-C-26482 Series 1, Solder, Bayonet, Circular Military
Amphenol IndustrialPT02A-18-11P
Conn MIL-C-26482 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialPT07A-18-11S
Conn MIL-C-26482 Circular SKT 11 POS Solder ST Jam Nut 11 Terminal 1 Port
Amphenol IndustrialPT02E-18-11P
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-18-11P(027)
Circular Connector, PT, Box Mount Receptacle, 11 Contacts, Solder Pin, Bayonet, 18-11
Amphenol AerospaceD38999/20FF11PA
Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

설명

유통업체에서 제공한 Cinch Connectivity Solutions C48-00R18-11P8-406에 대한 설명입니다.

Conn Circular PIN 11 POS Crimp ST Flange Mount 11 Terminal 1 Port
CIRCULAR, SIZE 18, 11WAY, PIN (L/C); Product Range: C48 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 11Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Thr
Circular Connector, Receptacle, Size 18, 11 Position, wall; Rango De Producto:Serie Mil-C-26500; Género:Receptáculo Eléctrico; Núm. De Posiciones:11; Contacto, Género:Pin; Conector, Montaje:Brida; Disposición De Insercción:18-11 |Cinch Connectivity Solutions C48-00R18-11P8-406

제조업체 별칭

Cinch Connectivity Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Cinch Connectivity Solutions는 다음 이름으로도 알려져 있습니다:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL