Cinch Connectivity Solutions BACC45FT24-61S9H

Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port Medical
데이터시트

가격 및 재고

데이터시트 및 문서

Cinch Connectivity Solutions BACC45FT24-61S9H에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet21 페이지23년 전

재고 내역

3개월간의 트렌드:
+0.00%

관련 부품

Amphenol IndustrialMS3126F24-61S
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 61 Contacts, Crimp Socket, Bayonet
Amphenol IndustrialPT06A-24-61S
Conn MIL-C-26482 Circular SKT 61 POS Solder ST Cable Mount 61 Terminal 1 Port
Amphenol AerospaceMS27473T24F61S(LC)
Conn Subminiature Cylindrical SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Amphenol IndustrialPT01A-24-61S(SR)
Conn MIL-C-26482 Circular SKT 61 POS Solder ST Cable Mount 61 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPT06E24-61S
Conn MIL-C-26482 Circular SKT 61 POS Solder ST Cable Mount 61 Terminal 1 Port

설명

유통업체에서 제공한 Cinch Connectivity Solutions BACC45FT24-61S9H에 대한 설명입니다.

Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port Medical
CIRCULAR, SIZE 24, 61WAY, SKT (L/C); Product Range: BACC45 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayon
Circular Connector, Plug, Size 24, 61 Position, cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Posiciones:61; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:24-61 |Cinch Connectivity Solutions BACC45FT24-61S9H

제조업체 별칭

Cinch Connectivity Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Cinch Connectivity Solutions는 다음 이름으로도 알려져 있습니다:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL