Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 4 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering Lugs / Body Height mm = 24 / Body Width mm = 48 / Mounting Type = Chassis Mount