Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation714 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Outputs2
Number of Voltages Monitored3
Operating Supply Current15 µA
Output Current20 mA
Overvoltage Threshold3.15 V
PackagingTape & Reel (TR)
ResetActive Low
Reset Timeout210 ms
Threshold Voltage4.625 V
TypeMulti-Voltage Supervisor
Undervoltage Threshold3 V
Watchdog TimerYes