Analog Devices MAX2471EUT+T

MAX2471 Series 5.5 V 10 uA Buffer Amplifier with Differential Outputs - SOT-23-6
$ 2.77
Production

가격 및 재고

데이터시트 및 문서

Analog Devices MAX2471EUT+T에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Analog Devices

Official datasheet0 페이지0년 전

Augswan

ShanghaiCT

Future Electronics

재고 내역

3개월간의 트렌드:
+1.28%

공급망

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

엔지니어링 리소스

Analog Devices MAX2471EUT+T의 평가 키트와 참조 설계를 확인하세요.

관련 부품

Analog DevicesMAX2470EUT+T
RF Amp Chip Single Buffer Amp 500MHz 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsOPA357AIDBVR
250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA357AIDBVTG4
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA357AIDBVRG4
250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX44284FAUT+T
MAX44284 Series 5.5 V 3 kHz Low-Power Current-Sense Amplifier - SOT-23-6
Analog DevicesMAX44284HAUT+T
MAX44284 Series 5.5 V Voltage Current Sense SMT Operational Amplifier - SOT-23-6
Analog DevicesMAX2470EUT+T
RF Amp Chip Single Buffer Amp 500MHz 5.5V 6-Pin SOT-23 T/R
Analog DevicesMAX4231AXT+T
Gold GULL WING Rail-to-Rail 2002 General Purpose Amplifier 245mW 52dB 10V/mus -40C~125C
Analog DevicesMAX4236EUT+T
Operational Amplifier, Single, 1.7 MHz, 1, 0.3 V/ s, 2.4V to 5.5V, SOT-23, 6

설명

유통업체에서 제공한 Analog Devices MAX2471EUT+T에 대한 설명입니다.

MAX2471 Series 5.5 V 10 uA Buffer Amplifier with Differential Outputs - SOT-23-6
RF Amp Chip Single Buffer Amp 500MHz 5.5V 6-Pin SOT-23 T/R
ROHS3Compliant EAR99 MAX2471 Matte Tin (Sn) op amp buffer circuit 2.9mm 10muA 3/5V -40C~85C
Differential Surface Mount Buffer Obsolete Buffer Amplifier -40C~85C 2.7V~5.5V 10muA
10MHz to 500MHz, VCO Buffer Amplifiers with Differential Outputs
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
VIDEO BUFFER AMP, SOT-23-6; No. of Amplifiers:1Amplifiers; Gain Bandwidth:-; Slew Rate:-; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:6Pins; Output Current:-; Amplifier Output:Differential

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • MAX2471EUT-T
  • MAX2471EUTT