Analog Devices MAX2022ETX+

Highest Linearity, Lowest Noise 2GHz ZIF Modulator Enables Four-Carrier WCDMA Tx
$ 10.91
Production

가격 및 재고

데이터시트 및 문서

Analog Devices MAX2022ETX+에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Analog Devices

Official datasheet0 페이지0년 전

Ciiva

Factory Futures

ShanghaiCT

DigiKey

재고 내역

3개월간의 트렌드:
+0.00%

공급망

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

엔지니어링 리소스

Analog Devices MAX2022ETX+의 평가 키트와 참조 설계를 확인하세요.

관련 부품

Analog DevicesMAX2009ETI+
1200MHz to 2500MHz Adjustable RF Predistorter
Texas InstrumentsCC2511F32RSP
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
Texas InstrumentsCC2511F8RSP
2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN -40 to 85
Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS
Analog DevicesMAX2057ETX+
RF Amp Single VGA 2.7GHz 5.25V 36-Pin TQFN EP / IC AMP VARIABLE GAIN 36-TQFN
Network Controller SoC, IEEE 802.11 b/g/n, 40 Pins, VQFN

설명

유통업체에서 제공한 Analog Devices MAX2022ETX+에 대한 설명입니다.

Highest Linearity, Lowest Noise 2GHz ZIF Modulator Enables Four-Carrier WCDMA Tx
Ciiva
MODULATOR; Minimum Operating Temperature: -40 Cel; Minimum Operating Frequency: 1500 MHz; Maximum Operating Frequency: 2500 MHz; Construction: COMPONENT; JESD-609 Code: e3;
RF MOD/DEMOD, 1.5-3GHZ, TQFN-36; Frequency Min: 1.5GHz; Frequency Max: 3GHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; RF IC Case Style: TQFN; No. of Pins: 36Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated