Analog Devices MAX1406CPE+

RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
$ 4.275
Production

가격 및 재고

데이터시트 및 문서

Analog Devices MAX1406CPE+에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Analog Devices

Official datasheet0 페이지0년 전

Augswan

ShanghaiCT

재고 내역

3개월간의 트렌드:
+2.52%

공급망

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

관련 부품

Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Analog DevicesMAX202CPE+
IC TRANSCEIVER RS232 5V 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Analog DevicesMAX222CPN+
Dual Transmitter/Receiver RS-232 18-Pin PDIP N / IC 2DVR/2RCVR RS232 5V 18-DIP
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Texas InstrumentsDS14C89AN
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 5V 20kbps 3.3mm
Analog DevicesMAX3222CPN+
MAX3221 Series 235 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-18

설명

유통업체에서 제공한 Analog Devices MAX1406CPE+에 대한 설명입니다.

RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
Triple Transmitter/Receiver RS-232 16-Pin PDIP N
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
Interface IC Operating temperature: 0...+70 °C No. of drivers: 3 No. of receivers: 3 Power supply: 4.5...5.5 V Interfaces: RS232 Package: DIL-16 Transfer rate: 230 kbps
RS232 TXRX, 230KBPS, 5.5V, DIP-16; IC Type:RS232 Transceiver; No. of Receivers:3Receivers; No. of Transmitters:3; Communication Mode:-; Data Rate Max:230Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:DIP RoHS Compliant: Yes

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated