Digital Phase Shifter, Lcc-Ep-32; Ic Function:Phase Shifter; Supply Voltage Min:-; Supply Voltage Max:5V; Ic Package Type:Lcc-Ep; No. Of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC642ALC5